67196 | Goobay
USB 2.0 adapter cable, USB plug type C to micro USB plug type B, 0.6 m, white, 67196
Order No.: 13M3548
EAN: 4099891061715
MPN:
67196
No longer available from manufacturer
Unit Price (€ / pc.)
7.0686 € *
Available: 4 pcs.
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.2118 €
100 pcs.
5.4502 €
250 pcs.
5.2479 €
1000 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67196, GOOBAY
USB 2.0 Cable 0.60 m White gold plated connectors, UL-approved.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | micro USB plug type B | |
| Cable length | 0.6 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |