67194 | Goobay
USB 3.1 connection cable, USB plug type C to USB plug type C, 1 m, white, 67194
Order No.: 13M3555
EAN: 4040849671944
MPN:
67194
Unit Price (€ / pc.)
11.6858 € *
Available: 1 pcs.
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.2816 €
50 pcs.
9.5795 €
150 pcs.
9.1511 €
500 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67194, Goobay
USB 3.2 cable makes it possible to connect and synchronise common USB-C devices and transfer data at a speed of up to 5 Gbit/s, 10 times faster than USB 2.0. The USB-C connector can be used on both sides and has an output current of 3 A (DC) and an output voltage of 5 V. Cable length: 1 m.
Features
- Quick charge function - USB-C charging cable for super-fast synchronisation and charging of USB-C enabled devices with a power of up to 60 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | white | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |