67193 | Goobay
USB 3.1 connection cable, USB plug type C to USB plug type C, 0.5 m, white, 67193
Order No.: 13M3554
EAN: 4040849671937
MPN:
67193
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3419 € *
Available: 148 pcs.
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.3423 €
50 pcs.
6.8425 €
150 pcs.
6.5331 €
500 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67193, Goobay
USB 3.2 cable makes it possible to connect and synchronise common USB-C devices and transfer data at a speed of up to 5 Gbit/s, 10 times faster than USB 2.0. The USB-C connector can be used on both sides and has an output current of 3 A (DC) and an output voltage of 5 V. Cable length: 0.5 m.
Features
- Quick charge function - USB-C charging cable for super-fast synchronisation and charging of USB-C enabled devices with a power of up to 60 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 0.5 m | |
| Colour | white | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |