67189 | Goobay
USB 3.0 adapter cable, USB plug type C to USB plug type A, 0.2 m, white, 67189
Order No.: 13M3534
EAN: 4040849671890
MPN:
67189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7588 € *
Available: 3 pcs.
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
6.8425 €
100 pcs.
5.9976 €
250 pcs.
5.7596 €
1000 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67189, GOOBAY
USB 3.0 cable, A male to C male, 0.2 m, white.
Features
- SuperSpeed data transmissions up to 5 Gbit/s - 10x faster than USB 2.0
- For superfast synching and charging at up to 4.5 W
- USB-C connector can be used on both ends
- Backwards compatability to USB 2.0 and 1.1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 0.2 m | |
| Colour | white | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |