50856 | Goobay
USB 2.0 adapter cable, USB plug type A to USB plug type B, 2 m, black, 50856
Order No.: 13M3712
EAN: 4040849508561
MPN:
50856
Unit Price (€ / pc.)
2.4633 € *
Available: 113 pcs.
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.1539 €
100 pcs.
1.8921 €
250 pcs.
1.8207 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 50856, Goobay
USB 2.0 A male (straight) to USB B male (angled) compatible for many peripheral devices such as printers or scanners, color: black, length: 2 m.
Features
- Suitable for many peripheral devices such as printers or scanners
- Hi-speed data transmission up to 480 Mbit/s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |