45393 | Goobay
USB 3.1 extension cable, USB plug type C to USB socket type C, 1 m, black, 45393
Order No.: 13M3228
EAN: 4040849453939
MPN:
45393
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1253 € *
Available: 2 pcs.
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
12.4236 €
50 pcs.
11.5787 €
150 pcs.
11.0789 €
500 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 45393, Goobay
USB 3.1 type-C extension cable, 1 m, black.
Features
- For superfast synching and charging at up to 60 W
- Data transer rate up to 5 Gbps (super-speed)
- 10 times faster than USB 2.0
- Backwards compatability to USB 2.0 and 1.1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB socket type C | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |