39448 | Goobay
USB 2.0 adapter cable, USB plug type C to lightning plug, 2 m, white, 39448
Order No.: 13M1552
EAN: 4040849394485
MPN:
39448
Unit Price (€ / pc.)
18.6711 € *
Available: 3 pcs.
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
10 pcs.
16.4220 €
50 pcs.
15.3034 €
100 pcs.
14.6370 €
500 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C/Lightning charging and sync cable, 39448, Goobay
MFi cable for Apple iPod, iPhone und iPad, white
Features
- Narrow connectors also fit perfectly when using protective covers
- Apple MFI certification
- Supports Apple quick charge mode up to 87 W
- Bend protection on both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | lightning plug | |
| Cable length | 2 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |