64675 | Goobay
Wireless charger 15 W black
Order No.: 26A7905
EAN: 4040849646751
MPN:
64675
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 15 Weeks
Wireless Quick Charger, 64675, Goobay
Wireless quick charger suitable for smartphones and devices compatible with the Qi standard. Connected to a fast charger (not included), the Goobay induction charger achieves charging speeds twice as fast as standard mains adapters via Quick Charge. The integrated protection electronics of the wireless charging pad shields connected devices against overcurrent, overcharging and overheating.
Features
- With inductive charging, the cell phone is simply placed on the wireless charging pad to start the charging process
- The elegant design impresses with its matt surface and rounded corners
- Thanks to its ultra-flat and compact design, the wireless phone charger fits in any pocket and is the ideal travel companion
- The charger is compatible with modern smartphone and tablet models like Apple, Samsung, Huawei, LG and many more
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wireless charger | |
| Suitable for | 15 W | |
| Rated current | 2 A | |
| Rated voltage | 12 V | |
| Additional parts | USB-A plug, USB-C plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |