11241 | Goobay
Speakers-plugs, screws, cable mounting
Order No.: 40F376
EAN: 4040849112416
MPN:
11241
Unit Price (€ / pc.)
0.4998 € *
Available: 29 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Speaker plug, 11241, Goobay
Compact, plastic-sheathed speaker plug for connecting speakers and amplifiers.
Features
- Loudspeaker plug for assembling speaker cables with 2.5 mm diameter
- Easy mounting thanks to practical screw connection
- Sturdy, black housing for durability
- Bend protection on the plug effectively protects the speaker cable from breakage
- Standardised, precision-fit audio connector with high-quality contacts for minimum transmission resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 2 pole | |
| Contact connection | screw connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |