76741 | Goobay

RCA socket 76741

Order No.: 60F1004
EAN: 4040849767418
MPN:
76741
76741 Goobay RCA Connectors Image 1
76741 Goobay RCA Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

RCA socket, 76741, Goobay

Terminal block, RCA female for fast wiring with stripped cable ends, can be used for alarm technology.

Technical specifications
Filter Property Value
Version jack
Pin number 2 pole
Contact connection screw connection
Assembly cable assembly
Shell Material ABS
Enclosure black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes