51279 | Goobay
Outlet strip, 6-way, 1.4 m, 16 A, with surge protection, white, 51279
Order No.: 07L9703
EAN: 4040849512797
MPN:
51279
No longer available from manufacturer
Unit Price (€ / pc.)
17.0408 € *
Available: 14 pcs.
Total Price:
17.04 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0408 €
5 pcs.
15.3272 €
10 pcs.
13.7921 €
*incl. VAT plus shipping costs
Subject to prior sale
Power strip, 51279, Goobay
Surge-Protected power strip with switch 1.4 m cable for indoor use.
Features
- Extension lead with illuminated switch
- 6-gang extension lead with earth clips
- Extension socket with right-angled safety plug to ensure more safety when touched
- Multi-plug socket with 45° rotated socket outlets
- Illuminated safety LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 6 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Length | 360 mm | |
| Width | 52 mm | |
| Depth | 42 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |