38839 | Goobay

Outlet strip, 6-way, 5 m, 16 A, black, 38839

Order No.: 07L9702
EAN: 4040849388392
MPN:
38839
38839 Goobay Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
15.0773 € *
Available: 2 pcs.
Total Price:
15.08 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0773 €
10 pcs.
13.8397 €
50 pcs.
13.0424 €
100 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale

Power strip, 38839, Goobay

6-Way Power strip, 5 m, black.

Features

  • Extension lead with earth clips
  • 6-gang extension lead with right-angled safety plug
  • Multi-plug extension with 45° rotated socket outlets
  • This type of multi-plug socket is only suitable for indoor use
Technical specifications
Filter Property Value
Cable length 5 m
Number of sockets 6
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour black
Length 285.5 mm
Width 54 mm
Depth 41 mm
Material plastic
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes