95412 | Goobay
Mains adapter, Europe > South Africa, 3 pole, black
Order No.: 05N9012
EAN: 4040849954122
MPN:
95412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2562 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
10 pcs.
13.1852 €
50 pcs.
12.1499 €
100 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale
Mains adapter, 95412, Goobay
Practical travel plug for connecting electrical appliances with safety plug (Type F) to sockets in South Africa (Type M).
Features
- Ideal as travel adapter in many countries worldwide, e.g. in Lesotho, Eswatini (Swaziland), Namibia, India, Sri Lanka and Nepal
- For charging or operating electrical appliances with a Europlug, e.g. chargers for smartphones, laptops or batteries
- Perfect as plug adapter for high-performance electronics such as chargers, laptops, game consoles, hair dryers or electric razors
- Removing the adapter from the socket is easy and effortless thanks to its handy shape
- The adapter does not convert voltage from the local mains and must only be connected to devices with suitable input voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe - South Africa | |
| Connection (1) | 1 x plug type M | |
| Connection (2) | 1 x socket type E + F | |
| Colour | white | |
| Nominal power | 10 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |