95303 | Goobay

Line adapter 95303, Euro-style socket CEE 7/16 to UK plug, max. 250 VAC/3.0 A, line fuse 3.0 A

Order No.: 05N9023
EAN: 4040849953033
MPN:
95303
95303 Goobay Power Adapters
Image may differ

Line adapters, type 95303.

Euro-style socket CEE 7/16 to UK plug, no line voltage conversion, max. 250 VAC/3.0 A, with integrated line fuse (3.0 A).

Type: 95303, line adapter

Technical specifications
Filter Property Value
Country code Europe - UK
Connection (1) 1 x plug type G
Connection (2) 1 x socket type C
Colour black
Nominal power 3 A/250 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes