68906 | Goobay
German Schuko-style plug with switch, 68906
Order No.: 05N932
EAN: 4040849689062
MPN:
68906
Unit Price (€ / pc.)
4.3911 € *
Available: 8 pcs.
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.0817 €
50 pcs.
3.7485 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective safety socket, 68906, Goobay
Handy socket outlet adapter for easy switching on and off of household appliances - especially convenient for appliances without their own switch.
Features
- Switching off prevents connected devices from going into standby mode and therefore reduces power consumption in the long run
- With a current of up to 16 A at an operating voltage of 250 V (AC), the socket outlet is perfectly tailored to most household appliances
- Due to the compact format, adjacent sockets are not obstructed and remain usable
- By glowing, the rocker switch indicates that the adapter plug is activated
- Equipped with plastic covers in front of the contacts for increased touch protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe | |
| Connection (1) | 1 x plug type F | |
| Connection (2) | 1 x socket Typ F | |
| Colour | white | |
| Nominal power | 16 A/230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |