45354 | Goobay
Mains adapter Europe > North America/Japan, 3-pole, black, 45354
Order No.: 05N9509
EAN: 4040849453540
MPN:
45354
Unit Price (€ / pc.)
6.0095 € *
Available: 21 pcs.
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2717 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
Power adapter, 45354, Goobay
Power adapter, safety socket, to connect CEE 7/4 devices to USA power sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | Europe - North America/Japan | |
| Connection (1) | 1 x plug type B | |
| Connection (2) | 1 x socket type E + F | |
| Colour | black | |
| Nominal power | 13 A/250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |