95206 | Goobay
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 250 mm, gray, 95206
Order No.: 87F1900
EAN: 4040849952067
MPN:
95206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.8687 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 95206, GOOBAY
Features
- Prewired, double-shielded CAT 5e LAN cable with 2x RJ45 plugs for connecting network components
- A foil and a braid screen (SF/UTP) prevent interference from external sources and provide ideal signal distribution with minimal losses
- High-quality copper-clad aluminium wire (CCA) and gold-plated contacts guarantee an excellent, powerful network connection
- Latch protection on the RJ45 plugs prevents the latch from snagging or breaking off, helping to provide a reliable internet connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 250 mm | |
| Colour | gray | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |