91886 | Goobay
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 5e, F/UTP, PVC, 1 m, black, 91886
Order No.: 87F1741
EAN: 4099891055578
MPN:
91886
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9270 €
100 pcs.
3.4391 €
250 pcs.
3.2963 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable extension, 91886, Goobay
CAT 5e, F/UTP extension cable, black. With this extension it's easy to extend your network cables.
Technical Data
- Category: Cat 5e
- Cable: F/UTP
- Connection: RJ45 8(8)
- Length: 1 m
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |