91883 | Goobay
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 5e, F/UTP, PVC, 3 m, black, 91883
Order No.: 87F1744
EAN: 4040849918834
MPN:
91883
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1166 €
50 pcs.
5.6406 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, 91883, GOOBAY
Cat 5e, F/UTP extension cable, black. With this extension it's easy to extend your network cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |