77576 | Goobay
Extension cable, with mounting flange, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 1.5 m, black, 77576
Order No.: 87F1737
EAN: 4099891055530
MPN:
77576
Extension cable, 77576, GOOBAY
CAT 6a extension cable, S/FTP (PiMF), black. With this extension it's easy to extend your network cables.
Features
- With mounting flange
- Suitable for 10 Gigabit
- Plug with latch protection
- With 3µ gold plated PINs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Version | with mounting flange | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 1.5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |