73386 | Goobay
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 5e, F/UTP, PVC, 0.5 m, black, 73386
Order No.: 87F1740
EAN: 4099891055561
MPN:
73386
Unit Price (€ / pc.)
3.9984 € *
Available: 40 pcs.
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.5105 €
100 pcs.
3.0821 €
250 pcs.
2.9631 €
1000 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Patch cable, 73386, Goobay
CAT 5e Extension Cable, F/UTP, Black.
Features
- 1:1 layout
- Shielded network cable
- With gold-plated contacts
- Plug with lock protection
Technical Data
- Category: Cat 5e
- Cable: F/UTP
- Connection: RJ45 8(8)
- Length: 0.5 m
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 0.5 m | |
| Colour | black | |
| Category | Cat 5e | |
| Cable type | F/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |