68264 | Goobay
Extension cable, RJ12 plug, straight to RJ12 socket, straight, PVC, 6 m, black, 68264
Order No.: 87F1041
EAN: 4040849682643
MPN:
68264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.5704 €
100 pcs.
2.2610 €
250 pcs.
2.1777 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, 68264, Goobay
Features
- Phone cable with 2x RJ12 connectors for a perfect connection between analogue as well as digital devices and junction boxes with RJ12 socket
- Telephone extension cable can be universally used for e.g telephone, fax, modem, router, DSL, VDSL, ISDN and internet
- Robust RJ12 jack socket and 6-pin RJ12 modular plug with latch lug
- Phone cord with high-quality, copper-clad aluminium conductor for a clear signal quality without interference
- Sturdy PVC sheathing protects the RJ12 cable ideally from cable breakage
- Standardised RJ12 connectors with 1:1 assignment (6P6C plugs)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Connection (1) | RJ12 plug, straight | |
| Connection (2) | RJ12 socket, straight | |
| Cable length | 6 m | |
| Colour | black | |
| AWG cross-section | AWG 28 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |