65642 | Goobay
Extension cable, with mounting flange, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 1 m, black, 65642
Order No.: 87F4457
EAN: 4040849656422
MPN:
65642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9865 €
25 pcs.
3.7485 €
50 pcs.
3.5105 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
Subject to prior sale
CAT 6A Extension cable, 65642, Goobay
The 65642 is a double-shielded LAN cable extension for connecting network components. It has a mounting flange with 25 mm hole spacing for fastening e.g. to a slot bracket, cable duct or enclosure. Latch protection on the RJ45 connector prevents the latch from snagging or breaking off, helping to provide a reliable internet connection. Also bend protection and a sturdy jacket protect the network cable from breakeage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Version | with mounting flange | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 socket, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |