50320 | Goobay
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, CCA, 15 m, black, 50320
Order No.: 87F1033
EAN: 4040849503207
MPN:
50320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.8437 €
50 pcs.
3.5105 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone cable, 50317, Goobay
Modular telephone cable, black, 15 m, RJ11, made of copper-clad aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 15 m | |
| Colour | black | |
| AWG cross-section | AWG 28 | |
| Material | CCA | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |