50319 | Goobay
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, CCA, 10 m, black, 50319
Order No.: 87F1032
EAN: 4040849503191
MPN:
50319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9040 €
100 pcs.
1.6660 €
250 pcs.
1.6065 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone cable, 50317, Goobay
Modular telephone cable, black, 10 m, RJ11, made of copper-clad aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 10 m | |
| Colour | black | |
| AWG cross-section | AWG 28 | |
| Material | CCA | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |