31914 | Goobay
HDMI cable, 2 x 19-pole plug, 2.0 m, High-Speed with Ethernet,
HDMI High-Speed cables, with Ethernet, type ..G-360°.
Two 19-pole male HDMI connectors, horizontal and vertical rotation (360°), gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.
Technical attributes (type, length): 200 G-360°, 2.0 m
Connection (1) | HDMI plug type A (angularable) | |
Connection (2) | HDMI plug type A (angularable) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |