31913 | Goobay
HDMI cable, 2 x 19-pole plug, 1.0 m, High-Speed with Ethernet,
Order No.: 87F1580
EAN: 4099891064570
MPN:
31913
No longer available from manufacturer
Unit Price (€ / pc.)
6.8425 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.0214 €
100 pcs.
5.2717 €
250 pcs.
5.0694 €
1000 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI High-Speed cables, with Ethernet, type ..G-360°.
Two 19-pole male HDMI connectors, horizontal and vertical rotation (360°), gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.
Technical attributes (type, length): 100 G-360°, 1.0 m
Technical specifications
Connection (1) | HDMI plug type A (angularable) | |
Connection (2) | HDMI plug type A (angularable) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |