31888 | Goobay

HDMI cable, 2 x 19-pole plug, 1.5 m, High-Speed with Ethernet,

Order No.: 87F1582
EAN: 4099891064587
MPN:
31888
Goobay
default L
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3312 €
1000 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI High-Speed cables, with Ethernet, type ..G-360°.

Two 19-pole male HDMI connectors, horizontal and vertical rotation (360°), gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.

Technical attributes (type, length): 150 G-360°, 1.5 m

Technical specifications
Connection (1) HDMI plug type A (angularable)
Connection (2) HDMI plug type A (angularable)
Colour black
Cable type HDMI high speed with ethernet
Cable length 1.5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI cable, 2 x 19-pole plug, 1.5 m, High-Speed with Ethernet,
Order No.:
 87F1582
Manufacturer:
 Goobay
Manufacturer SKU:
 31888
Available: 1 pcs. Leadtime: 14 Weeks **
Total Price: 7.20 € *
1 pcs.
7.1995 €
10 pcs.
6.3189 €
100 pcs.
5.5573 €
250 pcs.
5.3312 €
1000 pcs.
4.9861 €
1.5 m
gold-plated
HDMI plug type A (angularable)
black
HDMI plug type A (angularable)
HDMI high speed with ethernet
HDMI cable, 2 x 19-pole plug, 1.0 m, High-Speed with Ethernet,
Order No.:
 87F1580
Manufacturer:
 Goobay
Manufacturer SKU:
 31913
Available: 1 pcs. Leadtime: 14 Weeks **
Total Price: 6.84 € *
1 pcs.
6.8425 €
10 pcs.
6.0214 €
100 pcs.
5.2717 €
250 pcs.
5.0694 €
1000 pcs.
4.7481 €
1 m
gold-plated
HDMI plug type A (angularable)
black
HDMI plug type A (angularable)
HDMI high speed with ethernet
HDMI cable, 2 x 19-pole plug, 2.0 m, High-Speed with Ethernet,
Order No.:
 87F1584
Manufacturer:
 Goobay
Manufacturer SKU:
 31914
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 8.39 € *
1 pcs.
8.3895 €
10 pcs.
7.7469 €
50 pcs.
7.1281 €
100 pcs.
6.6997 €
2 m
gold-plated
HDMI plug type A (angularable)
black
HDMI plug type A (angularable)
HDMI high speed with ethernet
HDMI cable, 2 x 19-pole plug, 3.0 m, High-Speed with Ethernet,
Order No.:
 87F1586
Manufacturer:
 Goobay
Manufacturer SKU:
 31889
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 8.26 € *
1 pcs.
8.2586 €
10 pcs.
7.6517 €
50 pcs.
7.0448 €
100 pcs.
6.6402 €
3 m
gold-plated
HDMI plug type A (angularable)
black
HDMI plug type A (angularable)
HDMI high speed with ethernet
HDMI cable, 2 x 19-pole plug, 5.0 m, High-Speed with Ethernet,
Order No.:
 87F1588
Manufacturer:
 Goobay
Manufacturer SKU:
 31890
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 12.38 € *
1 pcs.
12.3760 €
10 pcs.
11.4359 €
50 pcs.
10.5315 €
100 pcs.
9.9008 €
5 m
gold-plated
HDMI plug type A (angularable)
black
HDMI plug type A (angularable)
HDMI high speed with ethernet