31889 | Goobay

HDMI cable, 2 x 19-pole plug, 3.0 m, High-Speed with Ethernet,

Order No.: 87F1586
EAN: 4040849318894
MPN:
31889
Goobay
default L
Image may differ
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
10 pcs.
7.6517 €
50 pcs.
7.0448 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI High-Speed cables, with Ethernet, type ..G-360°.

Two 19-pole male HDMI connectors, horizontal and vertical rotation (360°), gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.

Technical attributes (type, length): 300 G-360°, 3.0 m

Technical specifications
Connection (1) HDMI plug type A (angularable)
Connection (2) HDMI plug type A (angularable)
Colour black
Cable type HDMI high speed with ethernet
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs