67096 | Goobay
Coaxial cable 75 Ohm, 100 dB, 2-fold shielded, white, 67096
Order No.: 69N303
EAN: 4040849670961
MPN:
67096
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Coaxial cable, 67096, Goobay
Features
- Digitally compatible with HDTV installed via DVB-S/S2, DVB-T/T2, DVB-C/C2
- Double-shielded TV cable for interference-free transmission
- Metre scaling is indicated on the antenna cable
- TV aerial cable meets the CPR (Construction Products Regulation), therefore corresponding to the Eca fire protection class
- For connecting or extending e. g. cable TV or radio systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Impedance | 75 Ω | |
| Material | PVC | |
| Colour | white | |
| Outer diameter | 6.8 mm | |
| Cable material | CCS | |
| Shielding | shielded | |
| Dielectric diameter | 4.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |