58912 | Goobay
USB charging adapters for cars and commercial vehicles, 3.1 A,58912
Order No.: 26A8334
EAN: 4040849589126
MPN:
58912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Available: 8 pcs.
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.5093 €
100 pcs.
5.7239 €
250 pcs.
5.4859 €
1000 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
USB charging adapter for cars and commercial vehicles, goobay KFZ USB 58912
Extra powerful compact power supply for tablets
Input voltage: 12 to 24 VDC
Output voltage: 5.0 VDC
Output current: 1 x 3.1 A or 2 x 1.55 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB charger | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |