17082 | Goobay
Nail clamp, max. bundle Ø 10 mm, plastic/metal, white, (H) 23 mm, 17082, package with 100 pieces
Order No.: 12H3862
EAN: 4040849170829
MPN:
17082
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.19 € *
Available: 122 pck.
Nail clamps, type fixpoint KBCR.
With steel nail, in plastic box; Color: white.
Technical attributes (type, max. cable diameter, nail (diameter x length)): KBCR 10, D 10 mm, nail 2.3 x 23 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 10 mm | |
| Height | 23 mm | |
| Self-adhesive | No | |
| Material | plastic/metal | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |