17077 | Goobay
Nail clamp, max. bundle Ø 5 mm, plastic/metal, white, (H) 15 mm, 17077, package with 100 pieces
Order No.: 12H3852
EAN: 4040849170775
MPN:
17077
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
0.5593 € *
Available: 223 pck.
Nail clamps, type fixpoint KBCR.
With steel nail, in plastic box; Color: white.
Technical attributes (type, max. cable diameter, nail (diameter x length)): KBCR 5, D 5.0 mm, nail 1.7 x 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nail clamp | |
| max. Bundle diameter | 5 mm | |
| Height | 15 mm | |
| Self-adhesive | No | |
| Material | plastic/metal | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |