68841 | Goobay
Adapter, HDMI socket (type A) to HDMI plug (type C), black, 68841
Order No.: 82F105
EAN: 4040849688416
MPN:
68841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9516 € *
Available: 1 pcs.
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6660 €
100 pcs.
1.5351 €
250 pcs.
1.4518 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI adapter, 68841, Goobay
Adapter standard HDMI female to mini HDMI male
Features
- Encapsulated
- High quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket (type A) | |
| Connector (exit) | HDMI plug (type C) | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |