11615 | Goobay
Adapter, 2 x RCA socket to 6.35 mm jack plug 3 pole, black, 11615
Order No.: 82F136
EAN: 4040849116155
MPN:
11615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available: 1 pcs.
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4165 €
50 pcs.
0.3927 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Audio adapters phono/RCA, type A 186.
6.35 mm stereo phono plug to two RCA jacks
Type: A 186, audio adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x RCA socket | |
| Connector (exit) | 6.35 mm jack plug 3 pole | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |