68150 | Goobay
Coaxial cable, IEC plug (straight) to IEC plug (straight), 75 Ω, PVC, grommet black, 5 m, 68150
Order No.: 69N309
EAN: 4040849681509
MPN:
68150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: On Request
Coaxial cable, 68150, Goobay
Features
- Double shielded satellite cable for interference-free transmission
- Molded plug on both sides to protect against dust, dirt and mechanical stresses
- Coaxial cable with nickel-plated, precision-fit contacts
- TV aerial cable for connecting devices with a coaxial connection such as televisions, receivers and radios
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | IEC plug (straight) | |
| Connection (2) | IEC plug (straight) | |
| Cable length | 5 m | |
| Impedance | 75 Ω | |
| Cable type | PVC | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |