51677 | Goobay
Coaxial cable, RP-SMA jack (straight) to RP-SMA plug (straight), 50 Ω, LMR 195, grommet black, 3 m, 51677
Order No.: 79F1393
EAN: 4040849516771
MPN:
51677
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9488 € *
Available: 1 pcs.
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
7.8659 €
50 pcs.
7.3304 €
150 pcs.
7.0091 €
500 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna extension cable, 51677, Goobay
WLAN Antenna extension cable, ideally suited for common WiFi routers and WLAN antennas with RP-SMA connections.
Features
- High flexibility with the extension cable to change the location of your antenna or to optimise your WLAN range
- High frequency (HF) cable with low, optimised attenuation (2.4 GHz and 5 GHz)
- Low-loss coaxial cable LMR 195 with optimised characteristic impedance of 50 Ohm
- Ideally suited for common WiFi routers and WLAN antennas with RP-SMA connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RP-SMA jack (straight) | |
| Connection (2) | RP-SMA plug (straight) | |
| Cable length | 3 m | |
| Impedance | 50 Ω | |
| Cable type | LMR 195 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |