51676 | Goobay
Coaxial cable, RP-SMA jack (straight) to RP-SMA plug (straight), 50 Ω, LMR 195, grommet black, 2 m, 51676
Order No.: 79F1392
EAN: 4040849516764
MPN:
51676
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
10 pcs.
8.1634 €
50 pcs.
7.5208 €
100 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Antenna extension cable, 51676, Goobay
WLAN Antenna extension cable, ideally suited for common WiFi routers and WLAN antennas with RP-SMA connections.
Features
- High flexibility with the extension cable to change the location of your antenna or to optimise your WLAN range
- High frequency (HF) cable with low, optimised attenuation (2.4 GHz and 5 GHz)
- Low-loss coaxial cable LMR 195 with optimised characteristic impedance of 50 Ohm
- Ideally suited for common WiFi routers and WLAN antennas with RP-SMA connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RP-SMA jack (straight) | |
| Connection (2) | RP-SMA plug (straight) | |
| Cable length | 2 m | |
| Impedance | 50 Ω | |
| Cable type | LMR 195 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |