50912 | Goobay
Coaxial cable, IEC plug (straight) to IEC jack (straight), 75 Ω, grommet black, 15 m, 50912
Order No.: 71N897
EAN: 4040849509124
MPN:
50912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.4867 €
50 pcs.
3.2487 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Coax patch cables, type AK.
Double shielding, 3C-2V, 75 ohm, foil and braid type 32; Inner conductor: 0.5 mm. Outer insulation: 5.0 mm.
Type: AK 1500 B, black, 15 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | IEC plug (straight) | |
| Connection (2) | IEC jack (straight) | |
| Cable length | 15 m | |
| Impedance | 75 Ω | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |