50730 | Goobay
Coaxial cable, IEC plug (straight) to IEC jack (straight), 75 Ω, RG-59, 5 m, 50730
Order No.: 71N8614
EAN: 4040849507304
MPN:
50730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial patch cables with 2 sheath current filters, type AKM.
For 100 Hz devices, double shielding, 100 % shielding of connectors and jacks; Wave impedance: 75 ohm. Shielding attenuation: 85 dB. Cable: RG59. Inner conductor: 0.813 mm (CCS). Outer insulation: 6.0 mm.
Technical attributes (type, color, length): AKM 500 B, black, 5.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | IEC plug (straight) | |
| Connection (2) | IEC jack (straight) | |
| Cable length | 5 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |