50722 | Goobay
Coaxial cable, IEC plug (straight) to IEC jack (straight), 75 Ω, RG-59, 10 m, 50722
Order No.: 71N8620
EAN: 4040849507229
MPN:
50722
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Available: 1 pcs.
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.7838 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial patch cables with 2 sheath current filters, type AKM.
For 100 Hz devices, double shielding, 100 % shielding of connectors and jacks; Wave impedance: 75 ohm. Shielding attenuation: 85 dB. Cable: RG59. Inner conductor: 0.813 mm (CCS). Outer insulation: 6.0 mm.
Technical attributes (type, color, length): AKM 1000, white, 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | IEC plug (straight) | |
| Connection (2) | IEC jack (straight) | |
| Cable length | 10 m | |
| Impedance | 75 Ω | |
| Cable type | RG-59 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |