31920 | Goobay
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, angled, 31920
Order No.: 87F1600
EAN: 4040849319204
MPN:
31920
HDMI High-Speed cables, with Ethernet, type ..G-270°.
One straight and one angled (270°) 19-pole HDMI male connector, gold-plated contacts, compatible with Full HD (1080p+), HDCP compliant.
Technical attributes (type, length): 100 G-270°, 1.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, angled | |
| Cable length | 1 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |