55556 | Goobay
Adapter, USB socket type C 3.0 to USB plug type C 3.0, angled, 55556
Order No.: 73F1015
EAN: 4040849555565
MPN:
55556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Available: 1 pcs.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C Adapter, 55556, Goobay
USB-C to USB-C adapter, 90°, black
Features
- USB-C 90-degree angle plug
- data transfer rate of up to 5 Gbps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | USB socket type C 3.0 | |
| Connector (exit) | USB plug type C 3.0 | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |