N 51447 | GMW
Display instrument, N 51447
Order No.: 19K437
EAN: 4099891454142
MPN:
N 51447
RKN85 400V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.3658 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
97.37 € *
Price list
Quantity
Price per unit*
1 pcs.
97.3658 €
5 pcs.
84.8113 €
10 pcs.
79.7776 €
*incl. VAT plus shipping costs
Subject to prior sale
Display instruments, type GMW RKN 85.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 52 mm. Bezel: gray.
Type: 400 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Voltage | 400 V | |
| AC or DC measurement possible | DC | |
| Assembly | front panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |