TASTKOPF GE1521 | GMW
Test probe, BNC connector, 600 V, black, TASTKOPF GE1521
Modular probes for oscilloscopes, type GE../LF.
Practical design for professional applications; Connectors: BNC. Cable length: 1.2 m. Supplied with complete standard set of accessories (black hook clip, calibration tool, IC insulating cap, standard insulating cap, BNC adapter, 2 screw-on measuring tips 0.8 mm, beryllium copper and V2A, 22-cm ground lead).
Standard probes for 150 MHz, type LF 312.
Dividing factor: selectable 1:1 and 10:1. Bandwidth (1:1/10:1): up to 15 MHz/150 MHz. Input impedance (1:1/10:1): R same as oscilloscope/10 Mohm, 47 pF/15.5 pF. Compensation range: 10 to 60 pF. Rise time (1:1/10:1): 24 ns/2.3 ns. Input voltage (DC + peak AC): CAT I/600 V.
Type: LF 312, probe, 1.2 m
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | BNC connector | |
| Rated Voltage | 600 V | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |