109-96092 | GMW
Spring hooks, red, 109-96092
Order No.: 20K4128
EAN: 4099891479060
MPN:
109-96092
KLEMMHAKEN,ROT 96092
Probe accessories, single, type 960.
Type: 092, hook clip, red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring hooks | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |