100150-0006 | GMW
Energy meter, with 3 phase current transformer kit, 250 A, 100150-0006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
336.6986 € *
Standard delivery time from the manufacturer is: 1 Week
Power meter MPR3 with Quick Connect connection technology, 100150-0006, GMW
Features
- Significantly faster installation than with three conventional current transformers
- Simpler wiring with 8-pin RJ45 connector instead of 6 single wires with conventional current transformers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power meter | |
| Version | with 3 phase current transformer kit, 250 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |