N 51418 | GMW
Panel measuring device, rotary iron measuring device, class 2.5, 1 A, GMW N 51418
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: 5 Weeks
Display instruments, type GMW RKN 85.
Class 2.5 moving iron instrument. For DC and AC current/voltage; Mounting position: 90° vertical. Pointer travel: 90°. Scale length: 52 mm. Bezel: gray.
Type: 1.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel measuring device | |
| Version | rotary iron measuring device, class 2.5 | |
| Max. current | 1 A | |
| AC or DC measurement possible | AC/DC | |
| Width | 85 mm | |
| Height | 69 mm | |
| Connection | screw connection | |
| Assembly | front panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |