N 47204 | GMW
Panel measuring device, moving coil meter, class 2.5, 60 A, GMW N 47204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.7340 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
69.73 € *
Price list
Quantity
Price per unit*
1 pcs.
69.7340 €
5 pcs.
59.0597 €
10 pcs.
54.7757 €
*incl. VAT plus shipping costs
Subject to prior sale
Display instruments, type GMW RoD 72.
Class 2.5 moving-coil mechanism. For DC current and voltage; Mounting position: 90° vertical. Pointer travel: 90°. Outer dimensions: 69 x 53 mm. Mounting: panel or sub base.
Type: 60 ADC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel measuring device | |
| Version | moving coil meter, class 2.5 | |
| Max. current | 60 A | |
| AC or DC measurement possible | DC | |
| Width | 69 mm | |
| Height | 53 mm | |
| Connection | screw connection | |
| Assembly | front panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |