RNS1 0R33 | Futaba
Metal oxide film resistor, 330 mΩ, 1 W, ±5 %, RNS1 0R33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Available: 1,520 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.1916 €
100 pcs.
0.1630 €
500 pcs.
0.1416 €
1000 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Futaba RNS1/RSS1.
Absolutely non-combustible, with high-vacuum coating for guaranteed long-term stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 330 mΩ | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | axial | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C | |
| diameter | 3.5 mm | |
| Length | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |